Cart

MLAS100-3-D

PANCON

03P HEADER 2,54MM
Supplier: Pancon
Matchcode: MLAS1003D
Rutronik No.: COREC38125
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2037 $
101.85 $

Prices

500 0.2037 $
1,000 0.1969 $
2,500 0.1902 $
5,000 0.1835 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Current rating
MASCON
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?