Cart

MLAS100-14-C

PANCON

14P HEADER 2,54MM
Supplier: Pancon
Matchcode: MLAS10014C
Rutronik No.: COREC37942
Unit Pack: 2
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9074 $
2,268.50 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
R/A
Current rating
MASCON
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?