Cart

MFSS156-6-C

PANCON

06P MALE HEADER ST 3,96mm
Supplier: Pancon
Matchcode: MFSS1566C
Rutronik No.: COREC31395
Unit Pack: 100
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3791 $
947.75 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?