Cart

MFSS156-12-C

PANCON

12P MALE HEADER STRAIGHT 3,96mm
Supplier: Pancon
Matchcode: MFSS15612C
Rutronik No.: COIDC7091
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.0603 $
106.03 $

Prices

100 1.0603 $
500 1.025 $
1,000 0.9896 $
1,500 0.9543 $

Parameter

No.of contacts
12
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?