Cart

MFSS100-4-D

PANCON

HEADER STRAIGHT 2.54mm 2PTS
Supplier: Pancon
Matchcode: MFSS1004D
Rutronik No.: COIDC8407
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2614 $
261.40 $

Prices

1,000 0.2614 $
2,500 0.2524 $
5,000 0.2435 $

Parameter

No.of contacts
04
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?