Cart

MFSS100-10-C

PANCON

10P HEADER STRAIGHT2.54mm
Supplier: PANCON
Matchcode: MFSS10010C
Rutronik No.: CONN1891
Unit Pack: 100
MOQ: 1000
package: MFSS
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4038 $
403.80 $

Prices

1,000 0.4038 $
3,000 0.3801 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.00 A
Series
MFSS100
Family
PIN Header
Brand
MAS-CON
Automotive
NO
Package
MFSS
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?