Cart

MFAS1003D

PANCON

03P HEADER ANGLED 2.54mm
Supplier: Pancon
Matchcode: MFAS1003D
Rutronik No.: COIDC8374
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.176 $
176.00 $

Prices

1,000 0.176 $
10,000 0.1703 $
25,000 0.1644 $
50,000 0.1586 $

Parameter

No.of contacts
03
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?