Cart

MCT

PANCON

HAND ASSEMBLY TOOL FOR WIRE
Supplier: PANCON
Matchcode: MCT
Rutronik No.: CONN7628
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
185.52 $
185.52 $

Parameter

No.of contacts
00
Contact pitch
2.54 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Current rating
0.00 A
Voltage rating
00 V
Series
MCT
Feature materia
_OTHER
Family
TOOL
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?