Cart

EC156F-7-C

PANCON

SNAP ON COVERS 7PTS
Supplier: Pancon
Matchcode: EC156F7C
Rutronik No.: COIDC8455
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1896 $
189.60 $

Prices

1,000 0.1896 $
2,500 0.1833 $
5,000 0.1768 $

Parameter

No.of contacts
07
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?