Cart

EC156F-6-C

PANCON

SNAP ON COVERS 6PTS
Supplier: Pancon
Matchcode: EC156F6C
Rutronik No.: COIDC7069
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
0.22 $
22.00 $

Prices

100 0.22 $
1,000 0.2127 $
2,500 0.2054 $
5,000 0.1981 $

Parameter

No.of contacts
06
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?