Cart

EC100F-4-D

PANCON

SNAPS-ON COVERS 4PTS
Supplier: Pancon
Matchcode: EC100F4D
Rutronik No.: COIDC7058
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.1152 $
57.60 $

Prices

500 0.1152 $
5,000 0.1114 $
10,000 0.1076 $
20,000 0.1038 $

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?