Cart

CT156F18-4-D_E

PANCON

04P FEMALE CONECTOR RM3,96mm
Supplier: PANCON
Matchcode: CT156F184DE
Rutronik No.: CONN5150
Unit Pack: 500
MOQ: 1000
Packaging: BULK
Please login
0.3793 $
379.30 $

Prices

1,000 0.3793 $
2,000 0.3733 $
4,000 0.3581 $
6,000 0.3459 $

Parameter

No.of contacts
04
Contact pitch
3.96 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
_OTHER
Series
CT156F18
Feature materia
_OTHER
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?