CT156F18-4-D

Supplier: PANCON
Matchcode: CT156F184D
Rutronik No.: COREC37786
Unit Pack: 500
MOQ: 1000
Packaging: BULK
Parameter
- No.of contacts
- 04
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 105 °C
- Current rating
- 3.00 A
- Series
- CT156F
- AWG
- 18
- Feature funct.
- .NATURAL
- Family
- CONNECTOR
- Brand
- MAS-CON
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- Supplier Lead time
- 130 weeks