Cart

CT100F24-4-D

PANCON

04P THROUGH CONNECTOR RA 2,54MM
Supplier: Pancon
Matchcode: CT100F244D
Rutronik No.: COREC35963
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.292 $
292.00 $

Prices

1,000 0.292 $
2,500 0.282 $
5,000 0.272 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Oper.temperatur
-55 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?