- Home
- Connectors
- PANCON Connectors

02P END CONNECTOR 3,96MM AWG24
Supplier:
PANCON
Matchcode:
CT100F242DE
Rutronik No.:
CONN6266
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
CT100F
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
END CONNECTOR 2PTS AWG22
Packaging:
BULK
02P HEADER 2,54MM RIGHTANGLE
Packaging:
BULK
02P KK SOLID HEADER W FRICLOCK
Packaging:
BULK
02P CRIMP HOUS VERS N POSITIV
Packaging:
BULK
END CONNECTOR AWG24 2PTS
Packaging:
BULK
02P HEADER STRAIGHT 2.54MM
Packaging:
BULK
02P HEADER 2.54mm
Packaging:
BULK
02P REVERSE PINHEADER R/A THT
Packaging:
BULK
02P PINHEADER 2,54MM THT 1R...
Packaging:
BULK
02P STRAIN RELIEF COMBINAISON
Packaging:
BULK
Previous
Next