Cart

CT100F24-2-D

PANCON

02P THROUGH CONNECTOR RA 2,54mm
Supplier: Pancon
Matchcode: CT100F242D
Rutronik No.: COREC35714
Unit Pack: 500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1475 $
368.75 $

Prices

2,500 0.1475 $
5,000 0.1423 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?