Cart

CEH156F18-7-C

PANCON

07P IDC END CONNECTOR 3,96MM
Supplier: Pancon
Matchcode: CEH156F187C
Rutronik No.: COREC37428
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,140.00 $

Parameter

No.of contacts
07
Contact style
3.96 mm
Number of rows
01
Termin.style
IDC
Contact plating
STRAIGHT
Current rating
CEH156
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?