Cart

CEH156F18-6-C

PANCON

06P IDC END CONNECTOR 3,96MM
Supplier: Pancon
Matchcode: CEH156F186C
Rutronik No.: COREC34328
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7509 $
0.75 $

Prices

1 0.7509 $
1,000 0.7261 $
1,500 0.7013 $
2,500 0.6765 $

Parameter

No.of contacts
06
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
MASCON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?