Cart

CE156F20-2-D_E

PANCON

02P ENDCONNECTOR 3,96MM AWG20
Supplier: PANCON
Matchcode: CE156F202DE
Rutronik No.: CONN3940
Unit Pack: 500
MOQ: 10000
Packaging: BULK
Please login
0.1896 $
1,896.00 $

Parameter

No.of contacts
02
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Series
CE156F
AWG
20
Feature funct.
.BROWN
Family
Pin Header
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?