Cart

CE156F20-2-D

PANCON

02P ENDCONNECTOR 3,96MM
Supplier: Pancon
Matchcode: CE156F202D
Rutronik No.: COREC33813
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 02/07/2020
0.4361 $
218.05 $

Prices

500 0.4361 $
1,000 0.407 $
2,000 0.3925 $
3,500 0.3586 $
6,500 0.3319 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Series
CE156F
AWG
20
Feature funct.
.BROWN
Family
CONNECTOR
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?