Cart

CE156F18-6-C

PANCON

END CONNECTOR 6PTS AWG18
Supplier: Pancon
Matchcode: CE156F186C
Rutronik No.: COIDC7042
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5393 $
53.93 $

Prices

100 0.5393 $
1,000 0.5215 $
1,500 0.5037 $
2,500 0.4858 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?