Cart

CE156F18-2-D

PANCON

END CONNECTOR 2PTS AWG18
Supplier: Pancon
Matchcode: CE156F182D
Rutronik No.: COIDC7038
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2436 $
243.60 $

Prices

1,000 0.2436 $
2,500 0.2352 $
5,000 0.2269 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?