Cart

CE156F18-16-C

PANCON

END CONNECTOR 16PTS
Supplier: Pancon
Matchcode: CE156F1816C
Rutronik No.: COIDC8562
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.16 $
216.00 $

Prices

100 2.16 $
200 2.09 $
500 2.01 $

Parameter

No.of contacts
16
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?