Cart

CE156F-20-3-D

PANCON

END CONNECTOR 3PTS AWG20 leadfree
Supplier: Pancon
Matchcode: CE156F203D
Rutronik No.: COIDC7136
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.325 $
162.50 $

Prices

500 0.325 $
1,000 0.3143 $
1,500 0.3035 $
2,500 0.2928 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?