Cart

CE100F26-3-D

PANCON

END CONNECTOR 3PTS AWG26
Supplier: Pancon
Matchcode: CE100F263D
Rutronik No.: COIDC7030
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2505 $
250.50 $

Prices

1,000 0.2505 $
2,500 0.242 $
5,000 0.2334 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?