- Home
- Connectors
- PANCON Connectors

END CONNECTOR AWG24 5PTS
Supplier:
PANCON
Matchcode:
CE100F24-5-D_E
Rutronik No.:
CONN6152
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
CE100F
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
END CONNECTOR 5PTS AWG22
Packaging:
BULK
05P END CONNECTOR 2,54MM
Packaging:
BULK
HEADER STRAIGHT 2.54mm 5PTS
Packaging:
BULK
05P PIN HEADER ANGLED 2.54mm
Packaging:
BULK
05P HOUSING KK W LOCKING RAMP
Packaging:
BULK
05P CRIMP TO WIRE
Packaging:
BULK
05P HEADER 2,54MM
Packaging:
BULK
05P SHROUDED HEAD LOW PROFILE
Packaging:
TUBE
05P KK PINHEAD W FRIC LOCK 90°
Packaging:
BULK
Best Choice
05P PINHEADER ST 1 R 2.54MM
Packaging:
BULK
Previous
Next