Cart

CE100F24-7-C

PANCON

07P END CONNECTOR AWG24
Supplier: Pancon
Matchcode: CE100F247C
Rutronik No.: COREC40047
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.4795 $
479.50 $

Prices

1,000 0.4795 $
3,000 0.4632 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
AWG
24
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?