Cart

CE100F24-4-D

PANCON

END CONNECTOR 4PTS AWG24
Supplier: Pancon
Matchcode: CE100F244D
Rutronik No.: COIDC7022
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.26 $
130.00 $

Prices

500 0.26 $
1,000 0.2514 $
2,500 0.2428 $
5,000 0.2342 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?