Cart

CE100F24-3D

PANCON

END CONNECTOR 3PTS AWG24
Supplier: Pancon
Matchcode: CE100F243D
Rutronik No.: COIDC7021
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3485 $
174.25 $

Prices

500 0.3485 $
1,000 0.3289 $
2,000 0.318 $
4,000 0.2962 $
7,000 0.2788 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?