CE100F24-3-D_E

Supplier: PANCON
Matchcode: CE100F243DE
Rutronik No.: CONN3377
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
Parameter
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 105 °C
- Current rating
- 2.00 A
- Voltage rating
- 300 V
- Series
- CE100F
- AWG
- 24
- Feature funct.
- .BLACK
- Family
- Pin Header
- Brand
- MAS-CON
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks