Cart

CE100F24-12-C

PANCON

12P END CONNECTOR AWG24MM
Supplier: Pancon
Matchcode: CE100F2412C
Rutronik No.: COREC37573
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
112.00 $

Prices

100 1.12 $
200 1.08 $
500 1.0424 $
1,000 1.0052 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
CE100
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?