Cart

CE100F22-7-C

PANCON

END CONNECTOR 7PTS AWG22
Supplier: Pancon
Matchcode: CE100F227C
Rutronik No.: COREC37396
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6901 $
69.01 $

Prices

100 0.6901 $
1,000 0.6673 $
1,500 0.645 $
2,500 0.6217 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Orientation
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?