Cart

CE100F22-4-D

PANCON CE100F22-4-D

image shown is a representation only

PANCON

END CONNECTOR 4PTS AWG22
Supplier: Pancon
Matchcode: CE100F224D
Rutronik No.: COIDC7013
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4779 $
238.95 $

Prices

500 0.4779 $
1,000 0.451 $
2,000 0.4361 $
3,500 0.4062 $
6,000 0.3823 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?