Cart

CE100F22-10-C

PANCON

10P END CONNECTOR AWG22
Supplier: Pancon
Matchcode: CE100F2210C
Rutronik No.: COREC33125
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8373 $
837.30 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
2.00 A
Series
CE100F
AWG
22
Feature funct.
.RED
Family
CONNECTOR
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?