Cart

CE100F22-10-C-B

PANCON

10P CONNECTOR AWG22 GOLD
Supplier: Pancon
Matchcode: CE100F2210CB
Rutronik No.: COIDC8610
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
1,750.00 $

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?