Cart

120-964-033A

PANCON

64P CONNECTOR MALE
Supplier: Pancon
Matchcode: 120964033A
Rutronik No.: CODIN6065
Unit Pack: 25
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.62 $
2,155.00 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Oper.temperatur
-40 TO 105 °C
Current rating
HICON
Feature funct.
C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?