Cart

100-964-433

PANCON

64P SOCKET STRAIGHT TYPE B
Supplier: Pancon
Matchcode: 100964433
Rutronik No.: COREC37844
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
52.50 $

Prices

25 2.10 $
200 2.03 $
500 1.96 $
1,000 1.89 $

Parameter

No.of contacts
60
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?