100-964-432

Supplier: PANCON
Matchcode: 100964432
Rutronik No.: COREC35275
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Series
- 100
- Feature funct.
- TYPE C
- Family
- DIN CONN
- Brand
- HI-CON
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 130 weeks