Cart

100-348-533

PANCON

48P FEMALE 1/2C 90°
Supplier: Pancon
Matchcode: 100348533
Rutronik No.: COREC34729
Unit Pack: 40
MOQ: 560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.53 $
5,336.80 $

Parameter

No.of contacts
48
Contact style
2.54 mm
Number of rows
03
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Oper.temperatur
-40 TO 105 °C
Current rating
HICON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?