- Home
- Electromechanical Components
- Connectors
- PANCON Connectors
48P FEMALE CONNECTOR 2,54MM
Supplier:
PANCON
Matchcode:
100348533
Rutronik No.:
CONN5251
Unit Pack: 600
MOQ: 600
Packaging: BULK
- No.of contacts
-
48
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
100
- Family
-
DIN
- Brand
-
HI-CON
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Slovenia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
ML 1/2R GER 10 8477 048 001...
Packaging:
INDIVIDUAL
48P DIN FEM HEADER STR 03R...
Packaging:
TRAY
48P DIN FEM HEADER STR 03R...
Packaging:
TRAY
48P DIN FEM HEADER STR 03R...
Packaging:
TRAY
48P DIN FEM HEADER STR 03R...
Packaging:
BULK
48P HEADER RA TYPE F
Packaging:
BULK
48P PIN HEADER R/A
Packaging:
TRAY
48P DIN41612 CONNECTOR 2R STR
Packaging:
TRAY
Previous
Next