Cart

100-064-433

PANCON

64P FEMALE CONNECTOR 2,54MM 02R
Supplier: Pancon
Matchcode: 100064433
Rutronik No.: COREC33857
Unit Pack: 33
MOQ: 33
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.15 $
70.95 $

Prices

33 2.15 $
231 2.07 $
528 2.00 $
1,023 1.93 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovenia
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?