Cart

100-064-433

PANCON

64P FEMALE CONNECTOR 2,54MM
Supplier: PANCON
Matchcode: 100064433
Rutronik No.: CONN2858
Unit Pack: 396
MOQ: 396
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
3.85 $
1,524.60 $

Prices

396 3.85 $
792 3.63 $
1,188 3.51 $
1,584 3.08 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Series
100
Feature funct.
TYPE B
Family
DIN CONN
Brand
HI-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?