Cart

100-032-033

PANCON

32P MALE CONNECTOR 5.08MM
Supplier: PANCON
Matchcode: 100032033
Rutronik No.: COREC31418
Unit Pack: 25
MOQ: 25
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
4.73 $
118.25 $

Prices

25 4.73 $
50 4.46 $
100 4.32 $
200 4.02 $
400 3.78 $

Parameter

No.of contacts
32
Contact pitch
5.08 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
100
Feature funct.
TYPE D
Family
DIN CONN
Brand
HI-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?