Cart

100-000-031

PANCON

POLARIZING PIN FOR D/E/F
Supplier: Pancon
Matchcode: 100000031
Rutronik No.: CODIN6961
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0642 $
64.20 $

Prices

1,000 0.0642 $
10,000 0.0621 $
25,000 0.0599 $
50,000 0.0578 $

Parameter

No.of contacts
01
Current rating
HICON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovenia
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?