Cart

057G034-155BS/E

PANCON

IDC-STIFTL.34-POLIG, CLASS B
Supplier: PANCON
Matchcode: 057G034155BS/E
Rutronik No.: CONN5620
Unit Pack: 10
MOQ: 10
Packaging: TRAY
Please login
On request
On request

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
00
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
057
Feature materia
_OTHER
Family
IDC CONN
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?