Cart

057-020-153

PANCON

20P BOARD LOW PROFILE HEADER
Supplier: PANCON
Matchcode: 057020153
Rutronik No.: COREC35045
Unit Pack: 160
MOQ: 160
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.68 $
268.80 $

Prices

160 1.68 $
320 1.59 $
640 1.54 $
960 1.43 $
1,760 1.35 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
500 V
Series
057
Family
HEADER
Brand
LAT-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?