Cart

057-020-153

PANCON

20P BOARD LOW PROFILE HEADER
Supplier: Pancon
Matchcode: 057020153
Rutronik No.: COREC35045
Unit Pack: 160
MOQ: 160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
195.20 $

Prices

160 1.22 $
640 1.17 $
1,120 1.14 $
1,600 1.0941 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
STRAIGHT
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?