Cart

057-010-133

PANCON

10P LAT-CONN. 057 SERIES
Supplier: Pancon
Matchcode: 057010133
Rutronik No.: COREC37472
Unit Pack: 280
MOQ: 560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9335 $
522.76 $

Prices

560 0.9335 $
1,120 0.9013 $
1,680 0.8691 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
057
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?