- Home
- Connectors
- PANCON Connectors

30P LATCH HEADER 2,54MM 2R
Supplier:
PANCON
Matchcode:
050T030143BJE
Rutronik No.:
COREC38136
Unit Pack: 84
MOQ: 84
Packaging: TRAY
- No.of contacts
-
30
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
3.00 A
- Voltage rating
-
500 V
- Series
-
050T
- Feature funct.
-
LATCH HEAD
- Family
-
HEADER
- Brand
-
LAT-CON
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
30P SHR. HEADER IDC QUIKIE
Packaging:
TUBE
30P SHROUDED PIN-HEADER C-GRID
Packaging:
TRAY
30P 90° PIN HEADER 2 ROWS
Packaging:
BULK
30P 90° PIN HEADER 2 ROWS BLUE
Packaging:
BULK
30P MALE HOUSING 2 ROWS
Packaging:
BULK
30P PINHEADER 2R LIGHT BLUE
Packaging:
BULK
30P MILLIGRID HEADER 2 ROW 90°
Packaging:
TUBE
30P FEMALE HEADER TOP ENTRY
Packaging:
TUBE
PWRBLADE+ R/A STB HEADER
Packaging:
BULK
30P PINHEADER 1,27MM 2R SMT
Packaging:
REEL
Previous
Next