Cart

050-014-435A

PANCON

14P IDC HEADER STRAIGHT
Supplier: Pancon
Matchcode: 050014435A
Rutronik No.: COREC34358
Unit Pack: 25
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5666 $
566.60 $

Prices

1,000 0.5666 $
1,500 0.5473 $
2,500 0.5279 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
N/A
Termin.style
OTHER
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
LATCON
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?